+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEC11L-4215F-S0015

Encoder: incremental; THT; Pos: 30; Mech.durability: 100000cycles

Manufacturer: BOURNS

Manufacturer part number:
PEC11L-4215F-S0015
TME Symbol:
PEC11L-4215F-S0015

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Number of positions
30
Mechanical durability
100000 cycles
Operating voltage
5V DC
Operating temperature
-25...80°C
Shaft surface
D spring
Shaft length
15mm
Shaft diameter
6mm
Encoders features
with button
Resolution
15
Gross weight3.91 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC11L-4215F-S0015
0 in TME stock
Net price for quantities from 1500 pcs - 1.53 USDGross price for quantities from 1500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerTray = 75 pcs