+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEC16-4020F-S0024

Encoder: incremental; THT; Mech.durability: 100000cycles; 5VDC


Manufacturer: BOURNS

Manufacturer part number:
PEC16-4020F-S0024
TME Symbol:
PEC16-4020F-S0024

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Mechanical durability
100000 cycles
Operating voltage
5V DC
Operating temperature
-30...70°C
Shaft surface
D spring
Shaft length
20mm
Shaft diameter
6mm
Encoders features
with button
Resolution
24
Gross weight7.71 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC16-4020F-S0024
0 in TME stock
No. of pieces (Multiple of: 1 200)
Minimum order quantity: 1 200.
Multiple of: 1 200.
Net price for quantities from 1200 pcs - 1.04 USDGross price for quantities from 1200 pcs - 1.04 USD
Packaging method by the manufacturer:Tray = 50 pcs