+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEF-320

Voltage monitoring relay; undervoltage,phase failure; PEF; IP20


Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
PEF-320
TME Symbol:
PEF-320

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
PEF
Additional functions
LED status indicator
Operating temperature
-35...55°C
Leads
screw terminals
IP rating
IP20
Max. operating current
16A
Output voltage
230V AC
Voltage between phases (for three phase system)
3 x 400V AC
Power supply
  • from tested wiring system
Gross weight145.8 g
Certificates
EAN code5903111135751

WATCH VIDEO

See other products in this category: Monitoring Relays NOVATEK ELECTRO,
See other products from this series.:
*
PEF-320
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.70 USDGross price for quantities from 1 pcs - 74.70 USD
Net price for quantities from 5 pcs - 69.44 USDGross price for quantities from 5 pcs - 69.44 USD