+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 110µF | |
Operating voltage | 40V DC | |
Tolerance | -10...30% | |
Leads | axial | |
Service life | 1600h | |
Operating temperature | -40...150°C | |
ESR value | 710mΩ |