+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Manufacturer | GW INSTEK | |
Type of meter | electronic load | |
Operating voltage | 0...80V | |
Operating current | 0...20A | |
Maximum power | 100W | |
Manufacturer series | PEL-2000B | |
Kind of display used | LCD TFT | |
Operating modes | constant current, constant power, constant resistance, constant voltage | |
Related items | GTL-120, GTL-121, GTL-232, GTL-246, GTL-248, GTL-249, PEL-002 | |
Display resolution | 320x240 |