+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEL-2040A

Electronic load; 0÷80V; 70A; 350W; PEL-2000A; single-channel


Manufacturer: GW INSTEK

Manufacturer part number:
PEL-2040A

Alternative designations: 01EL2040A0GT

TME Symbol:
PEL-2040A

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...80V
Operating current
70A
Maximum power
350W
Manufacturer series
PEL-2000A
Kind of module
single-channel
Optional equipment
PEL-002
Interface
  • GPIB (option)
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight16.1 kg
EAN code4719692508720

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-2040A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 482.99 USDGross price for quantities from 1 pcs - 1 482.99 USD