+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEL-2041B

Electronic load; 0÷500V; 0÷10A; 350W; PEL-2000B; Display: LCD TFT


Manufacturer: GW INSTEK

Manufacturer part number:
PEL-2041B

Alternative designations: 01EL241B00GT

TME Symbol:
PEL-2041B

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...500V
Operating current
0...10A
Maximum power
350W
Manufacturer series
PEL-2000B
Kind of display used
LCD TFT
Operating modes
constant current, constant power, constant resistance, constant voltage
Related items
GTL-120, GTL-121, GTL-232, GTL-246, GTL-248, GTL-249, PEL-002
Display resolution
320x240
Interface
  • GPIB
  • LAN
  • RS232
  • RS485
  • USB B
Supply voltage
  • 100...240V AC
Gross weight3.8 kg
EAN code4713008678213

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-2041B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2 229.95 USDGross price for quantities from 1 pcs - 2 229.95 USD