+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEL-3032E

Electronic load; 2.5÷500V; 0÷15A; 300W; PEL-3000E; 100÷240VAC


Manufacturer: GW INSTEK

Manufacturer part number:
PEL-3032E

Alternative designations: 01EL3032E0GT

TME Symbol:
PEL-3032E

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
2.5...500V
Operating current
0...15A
Maximum power
300W
Manufacturer series
PEL-3000E
Dimensions
213.8x124x400.5mm
Kind of display used
colour, LCD 3,5"
Operating modes
constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage
Interface
  • GPIB (option)
  • USB
Supply voltage
  • 100...240V AC
Gross weight7.5 kg
EAN code4713008670774

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-3032E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 992.17 USDGross price for quantities from 1 pcs - 1 992.17 USD