+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEL-3041

Electronic load; 1.5÷150V; 0÷70A; 350W; PEL-3000; 214.5x124x400mm


Manufacturer: GW INSTEK

Manufacturer part number:
PEL-3041

Alternative designations: 01EL304100GT

TME Symbol:
PEL-3041

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
1.5...150V
Operating current
0...70A
Maximum power
350W
Manufacturer series
PEL-3000
Dimensions
214.5x124x400mm
Kind of display used
colour, LCD 3,5"
Operating modes
constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage
Interface
  • analog
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight11.5475 kg
EAN code4719692501202

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-3041
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2 562.80 USDGross price for quantities from 1 pcs - 2 562.80 USD