+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEL-507-80-140

Electronic load; 0÷80V; 0÷140A; 700W; PEL-500; 205x231x480mm


Manufacturer: GW INSTEK

Manufacturer part number:
PEL-507-80-140

Alternative designations: 03PDP5070010

TME Symbol:
PEL-507-80-140

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...80V
Operating current
0...140A
Maximum power
700W
Manufacturer series
PEL-500
Dimensions
205x231x480mm
Kind of display used
LCD
Operating modes
constant current, constant power, constant resistance, constant voltage
Display parameters
5 digits
Interface
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight13.2166 kg
EAN code4713008674918

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-507-80-140
0 in TME stock
Net price for quantities from 1 pcs - 2 630.06 USDGross price for quantities from 1 pcs - 2 630.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.