+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEM-01/012

Relay: installation; monostable; SPDT; Ucoil: 12VAC,12VDC; PEM; 16A


Manufacturer: ZAMEL

Manufacturer part number:
PEM-01/012

Alternative designations: EXT10000090

TME Symbol:
PEM-01/012

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPDT
Coil voltage
12V AC, 12V DC
Switched voltage
max. 250V AC
Body dimensions
90x17.5x66mm
Mounting
for DIN rail mounting
Manufacturer series
PEM
Max. operating current
16A
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Indication
LED
Gross weight66.4 g
EAN code5903669007814
See other products in this category: Installation Relays ZAMEL,
See other products from this series.:
*
PEM-01/012
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.04 USDGross price for quantities from 1 pcs - 15.04 USD
Net price for quantities from 5 pcs - 14.10 USDGross price for quantities from 5 pcs - 14.10 USD
Net price for quantities from 10 pcs - 13.16 USDGross price for quantities from 10 pcs - 13.16 USD
Packaging method by the manufacturer:Cardboard = 15 pcs