+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEM-02/024

Relay: installation; monostable; DPDT; Ucoil: 24VAC,24VDC; PEM; 8A


Manufacturer: ZAMEL

Manufacturer part number:
PEM-02/024

Alternative designations: EXT10000096

TME Symbol:
PEM-02/024

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
monostable
Contacts configuration
DPDT
Coil voltage
24V AC, 24V DC
Switched voltage
max. 250V AC
Body dimensions
90x17.5x66mm
Mounting
for DIN rail mounting
Manufacturer series
PEM
Max. operating current
8A
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Indication
LED
Gross weight72.01 g
EAN code5903669007876
See other products in this category: Installation Relays ZAMEL,
See other products from this series.:
*
PEM-02/024
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 5 pcs - 16.27 USDGross price for quantities from 5 pcs - 16.27 USD
Net price for quantities from 10 pcs - 15.19 USDGross price for quantities from 10 pcs - 15.19 USD
Packaging method by the manufacturer:Cardboard = 15 pcs