+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BEL
Manufacturer | BEL | |
Type of converter | DC/DC | |
Power | 2W | |
Output voltage 2 | -15V DC | |
Output current | 66.6mA | |
Output current 2 | 66.6mA | |
Case | SIP | |
Mounting | THT | |
Efficiency | 84% | |
Operating temperature | -40...105°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV | |
Number of outputs | 2 | |
Output voltage | 15V |