+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEM2-S15-D15-S

Converter: DC/DC; 2W; -15VDC; Iout: 66.6mA; Iout2: 66.6mA; SIP; THT

NEW

Manufacturer: BEL

Manufacturer part number:
PEM2-S15-D15-S
TME Symbol:
PEM2-S15-D15-S

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
2W
Output voltage 2
-15V DC
Output current
66.6mA
Output current 2
66.6mA
Case
SIP
Mounting
THT
Efficiency
85%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
2
Output voltage
15V
Supply voltage
  • 13.5...16.5V
Gross weight3.1 g
See other products in this category: DC/DC Converters BEL,
*
PEM2-S15-D15-S
0 in TME stock
Net price for quantities from 5 pcs - 20.30 USDGross price for quantities from 5 pcs - 20.30 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.