+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEM2G14Z

Limit switch; transversal metal roller Ø12mm; NO + NC; 5A; 1m


Manufacturer: POKÓJ

Manufacturer part number:
PEM2G14Z
TME Symbol:
PEM2G14Z

Specification

Manufacturer
POKÓJ
Type of sensor
limit switch
Kind of actuator
transversal metal roller Ø12mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
Connection
cables
Lead length
1m
IP rating
IP67
Body dimensions
49x35x16mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
1.1A / 24V DC
Switching frequency max
1Hz
Mounting holes pitch
25mm
Switches features
snap action contacts
Design
bottom exit
Dimensions
Gross weight193.2 g
Certificates
EAN code5902626157807
See other products in this category: Limit Switches POKÓJ,
*
PEM2G14Z
2 in TME stock
Net price for quantities from 1 pcs - 51.44 USDGross price for quantities from 1 pcs - 51.44 USD
Net price for quantities from 5 pcs - 48.01 USDGross price for quantities from 5 pcs - 48.01 USD
Net price for quantities from 10 pcs - 44.58 USDGross price for quantities from 10 pcs - 44.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.