+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POKÓJ | |
Type of sensor | limit switch | |
Kind of actuator | oblong metal roller Ø10,4mm and additional fixation | |
Output configuration | NO + NC | |
Contact current max. | 5A | |
Switched voltage | max. 250V AC, max. 250V DC | |
Connection | cables | |
Lead length | 1m | |
IP rating | IP67 | |
Body dimensions | 49x35x16mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...70°C | |
Body material | metal | |
AC contacts rating @R | 1.5A / 240V AC | |
DC contacts rating @R | 1.1A / 24V DC | |
Switching frequency max | 1Hz | |
Mounting holes pitch | 25mm | |
Switches features | snap action contacts | |
Design | bottom exit |