+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PEP-01/230

Relay; flush mount; 230VAC; IP20; -10÷55°C; OUT: 250VAC/10A

Manufacturer: ZAMEL

Manufacturer part number:
PEP-01/230

Alternative designations: EXT10000256

TME Symbol:
PEP-01/230

Specification

Manufacturer
ZAMEL
Type of automation module
relay
Mounting
flush mount
IP rating
IP20
Operating temperature
-10...55°C
Body dimensions
47.5x47.5x20mm
Electrical parameters of output
250V AC/10A
Kind of output
NO / NC
Operating modes
monostable
Additional functions
inputs / outputs galvanic insulation
Supply voltage
  • 230V AC
Gross weight54.2 g
EAN code5903669347736
See other products in this category: Building Automation ZAMEL,
*
PEP-01/230
14 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 14.27 USDGross price for quantities from 5 pcs - 14.27 USD
Net price for quantities from 10 pcs - 13.32 USDGross price for quantities from 10 pcs - 13.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.