+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000442

RFID reader; 3.3÷5V; RS232,WiFi; 13.56MHz


Manufacturer: ECCEL

Manufacturer part number:
000442

Alternative designations: PEPPER WIRELESS C1 RS232 EA

TME Symbol:
PEPPER-232EA-C1W

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Kind of transponder
Icode1, Mifare Classic, Mifare DESFire EV1, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight
Frequency
13.56MHz
Supply voltage
  • 3.3...5V
Interface
  • RS232
  • WiFi
Gross weight5.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000442
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.20 USDGross price for quantities from 1 pcs - 53.20 USD
Net price for quantities from 3 pcs - 51.37 USDGross price for quantities from 3 pcs - 51.37 USD