+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000480

RFID reader; 3.3÷5V; RS485,WiFi; 13.56MHz


Manufacturer: ECCEL

Manufacturer part number:
000480

Alternative designations: PEPPER WIRELESS C1 RS485 EA

TME Symbol:
PEPPER-485EA-C1W

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Kind of transponder
Icode1, Mifare Classic, Mifare DESFire EV1, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight
Frequency
13.56MHz
Supply voltage
  • 3.3...5V
Interface
  • RS485
  • WiFi
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000480
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.48 USDGross price for quantities from 1 pcs - 54.48 USD
Net price for quantities from 3 pcs - 52.46 USDGross price for quantities from 3 pcs - 52.46 USD