+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ECCEL
Alternative designations: PEPPER WIRELESS C1 RS485 MUX
Manufacturer | ECCEL | |
Type of communications module | RFID reader | |
Kind of transponder | ICODE, Mifare Classic, Mifare DESFire EV1, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight | |
Connection | 3pin x8 | |
Frequency | 13.56MHz |