+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000441

RFID reader; 3.3÷5V; USB,WiFi; USB micro; 13.56MHz


Manufacturer: ECCEL

Manufacturer part number:
000441

Alternative designations: PEPPER WIRELESS C1 USB EA

TME Symbol:
PEPPER-USBEA-C1W

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Kind of transponder
Icode1, Mifare Classic, Mifare DESFire EV1, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight
Connection
USB micro
Frequency
13.56MHz
Supply voltage
  • 3.3...5V
Interface
  • USB
  • WiFi
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000441
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.32 USDGross price for quantities from 1 pcs - 55.32 USD
Net price for quantities from 3 pcs - 53.31 USDGross price for quantities from 3 pcs - 53.31 USD