+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | TVS array | |
Breakdown voltage | 6...9V | |
Max. forward impulse current | 3.5A | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SC74, SOT457, TSOP6 | |
Max. off-state voltage | 5.5V | |
Leakage current | 0.1µA | |
Number of channels | 2 | |
Capacitance | 2.3pF | |
Application | automotive industry |