+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PESD2ETH-DX

Diode: TVS array; 6÷9V; 2.5A; unidirectional; ESD; Ch: 2


Manufacturer: NEXPERIA

Manufacturer part number:
PESD2ETH-DX
TME Symbol:
PESD2ETH-DX

Specification

Manufacturer
NEXPERIA
Type of diode
TVS array
Breakdown voltage
6...9V
Max. forward impulse current
2.5A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SC74, SOT457, TSOP6
Max. off-state voltage
5.5V
Leakage current
0.1µA
Number of channels
2
Capacitance
1.5pF
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays NEXPERIA,
*
PESD2ETH-DX
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Hardly available product