+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PESD2ETH100-TR

Diode: TVS array; 28V; 3.2A; bidirectional,double; ESD; SOT23; Ch: 2


Manufacturer: NEXPERIA

Manufacturer part number:
PESD2ETH100-TR
TME Symbol:
PESD2ETH100-TR

Specification

Manufacturer
NEXPERIA
Type of diode
TVS array
Breakdown voltage
28V
Max. forward impulse current
3.2A
Semiconductor structure
bidirectional, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
24V
Leakage current
0.1µA
Number of channels
2
Capacitance
3pF
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays NEXPERIA,
*
PESD2ETH100-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product