+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 0.5kW | |
Max. off-state voltage | 3.3V | |
Breakdown voltage | 5.8...6.9V | |
Max. forward impulse current | 18A | |
Semiconductor structure | bidirectional | |
Case | SC76, SOD323 | |
Mounting | SMD | |
Leakage current | 2µA |