+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PESD3V3L1BAZ

Diode: TVS; ESD; 500W; 5.8÷6.9V; 18A; bidirectional; SC76,SOD323


Manufacturer: NEXPERIA

Manufacturer part number:
PESD3V3L1BAZ
TME Symbol:
PESD3V3L1BAZ

Specification

Manufacturer
NEXPERIA
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.5kW
Max. off-state voltage
3.3V
Breakdown voltage
5.8...6.9V
Max. forward impulse current
18A
Semiconductor structure
bidirectional
Case
SC76, SOD323
Mounting
SMD
Leakage current
2µA
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes NEXPERIA,
*
PESD3V3L1BAZ
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs