+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PESD3V3X1BCSFYL

Diode: TVS; ESD; 10V; 8A; bidirectional; DSN0603-2,SOD962-2


Manufacturer: NEXPERIA

Manufacturer part number:
PESD3V3X1BCSFYL
TME Symbol:
PESD3V3X1BCSFYL

Specification

Manufacturer
NEXPERIA
Type of diode
TVS
Version
ESD
Max. off-state voltage
3.3V
Breakdown voltage
10V
Max. forward impulse current
8A
Semiconductor structure
bidirectional
Case
DSN0603-2, SOD962-2
Mounting
SMD
Leakage current
0.1µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes NEXPERIA,
*
PESD3V3X1BCSFYL
0 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product