+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPBMW09

Spacer ring; 100mm; BMW; BMW (E90),BMW 85,BMW E87,BMW E88; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DPBMW09
TME Symbol:
PETG.DPBMW09

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
100mm
Application - car brand
BMW
Application - car model
BMW 85, BMW (E90), BMW E87, BMW E88, BMW E91, BMW E92, BMW E93, BMW F30, BMW F31
Quantity in set/package
2pcs.
Material
PETG
Gross weight121.3 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPBMW09
1 in TME stock
Net price for quantities from 1 set - 15.52 USDGross price for quantities from 1 set - 15.52 USD
Net price for quantities from 2 set - 14.41 USDGross price for quantities from 2 set - 14.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.