+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DPSUBA03

Spacer ring; 87mm; Subaru; Subaru BRZ 2012->; 2pcs; PETG


Manufacturer: BASSER

Manufacturer part number:
DPSUBA03
TME Symbol:
PETG.DPSUBA03

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
87mm
Application - car brand
Subaru
Application - car model
Subaru BRZ 2012->
Quantity in set/package
2pcs.
Material
PETG
Gross weight40 g
Certificates
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPSUBA03
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 9.92 USDGross price for quantities from 1 set - 9.92 USD
Net price for quantities from 2 set - 9.21 USDGross price for quantities from 2 set - 9.21 USD