+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | monitoring relay | |
Controlled parameter | phase failure, undervoltage, voltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | PF | |
Additional functions | LED status indicator | |
Operating temperature | -25...50°C | |
Leads | screw terminals | |
IP rating | IP20 | |
Max. operating current | 16A | |
Output voltage | 230V AC | |
Voltage between phases (for three phase system) | 3 x 230V AC | |
Trade name | automatic phase switch |