+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PF-441

Voltage monitoring relay; for DIN rail mounting; PF; IP20; 16A

Manufacturer: F&F

Manufacturer part number:
PF-441
TME Symbol:
PF-441

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
PF
Additional functions
LED status indicator
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Max. operating current
16A
Output voltage
230V AC
Voltage between phases (for three phase system)
3 x 230V AC
Trade name
automatic phase switch
Power supply
  • from tested wiring system
Gross weight190.61 g
EAN code5908312594048
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
PF-441
2 in TME stock
Net price for quantities from 1 pcs - 83.01 USDGross price for quantities from 1 pcs - 83.01 USD
Net price for quantities from 5 pcs - 77.48 USDGross price for quantities from 5 pcs - 77.48 USD
Net price for quantities from 10 pcs - 71.94 USDGross price for quantities from 10 pcs - 71.94 USD
No. of pieces (Multiplicity: 1)