+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PF0J332MNN1220

Capacitor: electrolytic; THT; 3300uF; 6.3VDC; Ø12.5x20mm; ±20%

Manufacturer: Elite

Manufacturer part number:
PF0J332MNN1220
TME Symbol:
PF0J332MNN1220

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
6.3V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
20mm
Diameter
12.5mm
Gross weight3.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF0J332MNN1220
0 in TME stock
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 800 pcs - 0.11 USDGross price for quantities from 800 pcs - 0.11 USD
Net price for quantities from 3200 pcs - 0.11 USDGross price for quantities from 3200 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 800 pcs