+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PF1H332MNN1836

Capacitor: electrolytic; THT; 3300uF; 50VDC; Ø18x36mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PF1H332MNN1836
TME Symbol:
PF1H332MNN1836

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
50V DC
Body dimensions
Ø18x36mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
36mm
Diameter
18mm
Gross weight12.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1H332MNN1836
1222 in TME stock
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 150 pcs - 0.75 USDGross price for quantities from 150 pcs - 0.75 USD
Net price for quantities from 300 pcs - 0.71 USDGross price for quantities from 300 pcs - 0.71 USD
Net price for quantities from 600 pcs - 0.70 USDGross price for quantities from 600 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs