+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PF1J330MNN6311U

Capacitor: electrolytic; THT; 33uF; 63VDC; Ø6.3x11mm; Pitch: 2.5mm


Manufacturer: Elite

Manufacturer part number:
PF1J330MNN6311U
TME Symbol:
PF1J330MNN6311U

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
63V DC
Body dimensions
Ø6.3x11mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
11mm
Diameter
6.3mm
Gross weight0.604 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1J330MNN6311U
12040 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Net price for quantities from 16000 pcs - 0.02 USDGross price for quantities from 16000 pcs - 0.02 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 4 000 pcs