+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PF1V222MNN1625

Capacitor: electrolytic; THT; 2200uF; 35VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PF1V222MNN1625
TME Symbol:
PF1V222MNN1625

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
25mm
Diameter
16mm
Gross weight6.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1V222MNN1625
6932 in TME stock
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 800 pcs - 0.25 USDGross price for quantities from 800 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 1 200 pcs