+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PF2W100MNN1220

Capacitor: electrolytic; THT; 10uF; 450VDC; Ø12.5x20mm; Pitch: 5mm

Manufacturer: Elite

Manufacturer part number:
PF2W100MNN1220
TME Symbol:
PF2W100MNN1220

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
20mm
Diameter
12.5mm
Gross weight3.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2W100MNN1220
0 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 800 pcs - 0.16 USDGross price for quantities from 800 pcs - 0.16 USD
Net price for quantities from 1600 pcs - 0.15 USDGross price for quantities from 1600 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsCardboard = 800 pcs