+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...15V DC | |
Max. operating current | 25A | |
Switched voltage | 48...530V AC | |
Manufacturer series | PF | |
Mounting | THT | |
Case | SIP | |
Relay features | random switching | |
Operating temperature | -30...80°C |