+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

802404

Connector: D-Sub; PIN: 9; data transfer; angled 35°; for cable


Manufacturer: HELU

Manufacturer part number:
802404
TME Symbol:
PFB-35-PG-S

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Connector family
data transfer
Spatial orientation
angled 35°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connectors application
solid wire, strand
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-DC-TB, PROFIBUS-L2-DC-VI, PROFIBUS-L2-IND, PROFIBUS-L2-IN-GY, PROFIBUS-L2-IN-VI, PROFIBUS-L2-OUT
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight35.04 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
802404
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.90 USDGross price for quantities from 1 pcs - 61.90 USD
Net price for quantities from 3 pcs - 58.06 USDGross price for quantities from 3 pcs - 58.06 USD
Net price for quantities from 5 pcs - 54.48 USDGross price for quantities from 5 pcs - 54.48 USD