+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

803357

Connector: D-Sub; PIN: 9; angled 45°; IDC; for cable


Manufacturer: HELU

Manufacturer part number:
803357
TME Symbol:
PFB-45-PG-SK-SOL

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 45°
Electrical mounting
IDC
Mechanical mounting
for cable
Connectors application
SK/FC cable, solid wire
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-OUT
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight37.8 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
803357
0 in TME stock
Net price for quantities from 50 pcs - 209.42 USDGross price for quantities from 50 pcs - 209.42 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.