+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

803844

Connector: D-Sub; PIN: 9; angled 90°; screw terminal; for cable


Manufacturer: HELU

Manufacturer part number:
803844
TME Symbol:
PFB-90-PG-S-D

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connectors application
solid wire, strand
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-DC-TB, PROFIBUS-L2-DC-VI, PROFIBUS-L2-IND, PROFIBUS-L2-IN-GY, PROFIBUS-L2-IN-VI, PROFIBUS-L2-OUT
Connector variant
  • PROFIBUS
  • with interface PG
  • with LED
Gross weight36.66 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
803844
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.77 USDGross price for quantities from 1 pcs - 98.77 USD
Net price for quantities from 3 pcs - 92.60 USDGross price for quantities from 3 pcs - 92.60 USD
Net price for quantities from 5 pcs - 86.42 USDGross price for quantities from 5 pcs - 86.42 USD