+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFC750

Converter: AC/DC; 750W; Uin: 90÷264VAC; Iout: 1.923A; 96.5%; PFC750

Manufacturer: CINCON

Manufacturer part number:
PFC750
TME Symbol:
PFC750

Specification

Manufacturer
CINCON
Type of converter
AC/DC
Power
0.75kW
Input voltage
90...264V AC
Output current
1.923A
Efficiency
96.5%
Manufacturer series
PFC750
Body dimensions
61x57.9x12.7mm
Mounting
PCB
Protection
anti-overvoltage OVP, overheating OTP
Insulation voltage
3kV
Operating temperature
-40...100°C
Switching frequency
120kHz
Electrical connection
THT
Dimensions
Gross weight93.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters CINCON,
See other products from this series.:
*
PFC750
1 in TME stock
Net price for quantities from 1 pcs - 162.79 USDGross price for quantities from 1 pcs - 162.79 USD
Net price for quantities from 5 pcs - 159.23 USDGross price for quantities from 5 pcs - 159.23 USD
Net price for quantities from 10 pcs - 152.11 USDGross price for quantities from 10 pcs - 152.11 USD
Net price for quantities from 25 pcs - 145.00 USDGross price for quantities from 25 pcs - 145.00 USD
Net price for quantities from 100 pcs - 133.43 USDGross price for quantities from 100 pcs - 133.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts