+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFE1800FB-60-000-R

Converter: AC/DC; 1.8kW; Uin: 85÷305VAC; Uout: 60VDC; Iout: 30A; 93%

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PFE1800FB-60-000-R
TME Symbol:
PFE1800FB-60-000-R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
1.8kW
Input voltage
85...305V AC
Output voltage
60V, 60V DC
Output current
30A
Number of outputs
1
Efficiency
93%
Body dimensions
15.2x157x89.9mm
Mounting
PCB
Operating temperature
-40...100°C
Conform to the norm
CE
Output voltage range
48...63V DC
Additional functions
  • PFC
  • remote sense
Gross weight540 g
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
*
PFE1800FB-60-000-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 450.45 USDGross price for quantities from 1 pcs - 450.45 USD