+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFH-BT-R

Signaller: lighting; blinking light; red; PFH-BT; IP55; Ø101x160mm

Manufacturer: PATLITE

Manufacturer part number:
PFH-BT-R
TME Symbol:
PFH-BT-R

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
blinking light
Colour
red
Manufacturer series
PFH-BT
Light source
LED
Operating temperature
-10...50°C
IP rating
IP55
Body dimensions
Ø101x160mm
Power supply
  • battery AA 1,5V x4
Gross weight618.5 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
PFH-BT-R
1 in TME stock
Net price for quantities from 1 pcs - 162.22 USDGross price for quantities from 1 pcs - 162.22 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts