+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFHT.136.2

Fuse: PTC polymer; 1.36A; Imax: 100A; SMT; PFHT

Manufacturer: SCHURTER

Manufacturer part number:
PFHT.136.2
TME Symbol:
PFHT.136.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Current rating
1.36A
Maximum current
100A
Max surge current
100A
Switched current
2.72A
Max. voltage
16V DC
Mounting
SMT
Manufacturer series
PFHT
Power
2.1W
Min. resistance
104mΩ
Max resistance
300mΩ
Operating temperature
-40...125°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFHT.136.2
0 in TME stock
Net price for quantities from 6000 pcs - 0.49 USDGross price for quantities from 6000 pcs - 0.49 USD
No. of pieces (Multiplicity: 6 000)