+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of sensor | inductive | |
Range | 0...8mm | |
Output configuration | 2-wire NO | |
Max. operating current | 150mA | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Switching frequency max | 20Hz | |
Kind of forehead | embedded | |
Body dimensions | 27.5x49x10.2mm | |
Body material | plastic | |
Operating temperature | -25...70°C |