+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 235447
Manufacturer | EATON ELECTRIC | |
Type of protection | RCD breaker | |
Kind of circuit breaker | type A | |
Current rating | 80A | |
Residual current | 30mA | |
Max surge current | 250A | |
Number of poles | 4 | |
Rated voltage | 400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP40 | |
Cross section of connecting wires | 1.5...35mm2 | |
Operating temperature | -25...40°C | |
Short circuit breaking capacity | 10kA | |
Mechanical durability | 20000 cycles | |
Electrical life | 4000 cycles | |
Manufacturer series | PFIM | |
Conform to the norm | IEC EN 61008 | |
Trade name | RCD |