+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFM-0405-04

Bearing: slide; sleeve; with flange; Øout: 5mm; Øint: 4mm; L: 4mm


Manufacturer: IGUS

Manufacturer part number:
PFM-0405-04
TME Symbol:
PFM-0405-04

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
5mm
Internal diameter
4mm
Length
4mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
9.5mm
Gross weight0.54 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-0405-04
0 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.