+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFM-1416-17

Bearing: sleeve bearing; with flange; Øout: 16mm; Øint: 14mm

Manufacturer: IGUS

Manufacturer part number:
PFM-1416-17
TME Symbol:
PFM-1416-17

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
16mm
Internal diameter
14mm
Length
17mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
22mm
Gross weight0.88 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-1416-17
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)