+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFM-4044-30

Bearing: sleeve bearing; with flange; Øout: 44mm; Øint: 40mm; L: 0m

Manufacturer: IGUS

Manufacturer part number:
PFM-4044-30
TME Symbol:
PFM-4044-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
44mm
Internal diameter
40mm
Length
0m
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Flange diameter
52mm
Gross weight3.1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-4044-30
0 in TME stock
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 9.76 USD
Net price for quantities from 10 pcs - 7.85 USDGross price for quantities from 10 pcs - 7.85 USD
Net price for quantities from 25 pcs - 7.36 USDGross price for quantities from 25 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)