+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFM-9095-100

Bearing: slide; sleeve; with flange; Øout: 95mm; Øint: 90mm; L: 100mm

Manufacturer: IGUS

Manufacturer part number:
PFM-9095-100
TME Symbol:
PFM-9095-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
95mm
Internal diameter
90mm
Length
0.1m
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight13.65 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PFM-9095-100
0 in TME stock
Net price for quantities from 1 pcs - 39.48 USDGross price for quantities from 1 pcs - 39.48 USD
Net price for quantities from 10 pcs - 31.75 USDGross price for quantities from 10 pcs - 31.75 USD
Net price for quantities from 25 pcs - 29.76 USDGross price for quantities from 25 pcs - 29.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.